
381LQ122M200J052 | |
|---|---|
DigiKey Part Number | 338-3822-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ122M200J052 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.71 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | kr.66.32000 | Similar |
| 381LX122M200K042 | Cornell Dubilier Knowles | 681 | 338-3824-ND | kr.57.76000 | Similar |
| 381LX122M200K052 | Cornell Dubilier Knowles | 3.086 | 338-2516-ND | kr.60.74000 | Similar |
| LGN2D122MELA50 | Nichicon | 55 | 493-7078-ND | kr.43.37000 | Direct |
| LGW2D122MELA50 | Nichicon | 164 | 493-8522-ND | kr.55.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.73000 | kr.46.73 |
| 10 | kr.32.85400 | kr.328.54 |
| 50 | kr.27.12380 | kr.1,356.19 |
| 100 | kr.25.31940 | kr.2,531.94 |
| 500 | kr.22.22220 | kr.11,111.10 |
| 1.000 | kr.21.24883 | kr.21,248.83 |
| 2.500 | kr.20.91186 | kr.52,279.65 |
| Unit Price without VAT: | kr.46.73000 |
|---|---|
| Unit Price with VAT: | kr.58.41250 |

