1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2D122MELC30

DigiKey Part Number
493-8524-ND
Manufacturer
Manufacturer Product Number
LGW2D122MELC30
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2D122MELC30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D122MELC30Nichicon215493-8027-NDkr.47.30000Similar
LGG2D122MELB35Nichicon200493-8129-NDkr.50.91000Similar
LGG2D122MELC25Nichicon176493-8130-NDkr.57.88000Similar
LGN2D122MELA50Nichicon55493-7078-NDkr.43.37000Similar
LGN2D122MELB35Nichicon178493-7079-NDkr.50.02000Similar
In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.65000kr.54.65
10kr.38.68700kr.386.87
50kr.32.10200kr.1,605.10
200kr.28.30555kr.5,661.11
600kr.26.15377kr.15,692.26
1.000kr.25.34986kr.25,349.86
2.600kr.24.28727kr.63,146.90
Manufacturers Standard Package
Unit Price without VAT:kr.54.65000
Unit Price with VAT:kr.68.31250