Direct
Similar
Similar
Similar
Similar
Upgrade
Parametric Equivalent
Parametric Equivalent




LGN2P122MELC35 | |
|---|---|
DigiKey Part Number | 493-8324-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P122MELC35 |
Description | CAP ALUM 1200UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P122MELC35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.92315 | kr.5,384.63 |
| Unit Price without VAT: | kr.26.92315 |
|---|---|
| Unit Price with VAT: | kr.33.65394 |









