Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

381LQ221M400J032 | |
|---|---|
DigiKey Part Number | 338-3312-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ221M400J032 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.54 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 829mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ221M400H452 | Cornell Dubilier Knowles | 2.043 | 338-3868-ND | kr.48.94000 | Similar |
| 381LR221M400A012 | Cornell Dubilier Knowles | 2.237 | 338-2280-ND | kr.57.06000 | Similar |
| 381LR221M400J042 | Cornell Dubilier Knowles | 0 | 338-2487-ND | kr.49.58000 | Similar |
| 381LR221M400K022 | Cornell Dubilier Knowles | 1.000 | 338-2488-ND | kr.54.02000 | Similar |
| 381LX221M400A022 | Cornell Dubilier Knowles | 94 | 338-2301-ND | kr.40.64000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.11000 | kr.47.11 |
| 10 | kr.33.06300 | kr.330.63 |
| 50 | kr.27.26200 | kr.1,363.10 |
| 100 | kr.25.43540 | kr.2,543.54 |
| 500 | kr.22.29994 | kr.11,149.97 |
| 1.000 | kr.21.31457 | kr.21,314.57 |
| 2.500 | kr.20.26419 | kr.50,660.47 |
| Unit Price without VAT: | kr.47.11000 |
|---|---|
| Unit Price with VAT: | kr.58.88750 |














