220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK220MEFCSN25X30

DigiKey Part Number
1189-3456-ND
Manufacturer
Manufacturer Product Number
400MXK220MEFCSN25X30
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK220MEFCSN25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.848 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXH220MEFCSN25X30Rubycon2.0801189-2025-NDkr.40.19000Parametric Equivalent
420VXT220MEFCSN25X30Rubycon1641189-420VXT220MEFCSN25X30-NDkr.50.25000Parametric Equivalent
450MXK220MEFCSN25X30Rubycon3001189-2613-NDkr.52.63000Parametric Equivalent
450MXT220MEFCSN25X30Rubycon1391189-450MXT220MEFCSN25X30-NDkr.50.13000Parametric Equivalent
450VXT220MEFCSN25X30Rubycon1061189-450VXT220MEFCSN25X30-NDkr.57.18000Parametric Equivalent
In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.28000kr.41.28
10kr.28.64600kr.286.46
50kr.23.43500kr.1,171.75
200kr.20.42740kr.4,085.48
600kr.18.72233kr.11,233.40
1.000kr.18.08517kr.18,085.17
2.600kr.17.10459kr.44,471.93
Manufacturers Standard Package
Unit Price without VAT:kr.41.28000
Unit Price with VAT:kr.51.60000