220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ221M400H452

DigiKey Part Number
338-3868-ND
Manufacturer
Manufacturer Product Number
381LQ221M400H452
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
829mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR221M400K022Cornell Dubilier Knowles1.000338-2488-NDkr.54.02000Similar
381LX221M400A022Cornell Dubilier Knowles94338-2301-NDkr.40.64000Similar
381LX221M400J452Cornell Dubilier Knowles765338-2528-NDkr.73.42000Similar
381LX221M400K022Cornell Dubilier Knowles1.120338-381LX221M400K022-NDkr.54.65000Similar
EKMR401VSN221MP35SChemi-Con154565-EKMR401VSN221MP35S-NDkr.73.10000Direct
In-Stock: 2.043
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.94000kr.48.94
10kr.34.45200kr.344.52
50kr.28.45520kr.1,422.76
100kr.26.56650kr.2,656.65
500kr.23.32460kr.11,662.30
1.000kr.22.30583kr.22,305.83
2.500kr.21.22003kr.53,050.08
Manufacturers Standard Package
Unit Price without VAT:kr.48.94000
Unit Price with VAT:kr.61.17500