Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

381LQ181M420H042 | |
|---|---|
DigiKey Part Number | 381LQ181M420H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ181M420H042 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ181M450H042 | Cornell Dubilier Knowles | 0 | 338-3665-ND | kr.21.75508 | Parametric Equivalent |
| 381LR181M450H042 | Cornell Dubilier Knowles | 0 | 381LR181M450H042-ND | kr.25.38092 | Parametric Equivalent |
| 381LX181M420H042 | Cornell Dubilier Knowles | 0 | 381LX181M420H042-ND | kr.24.95931 | Parametric Equivalent |
| 420VXH180MEFC22X40 | Rubycon | 0 | 420VXH180MEFC22X40-ND | kr.32.19770 | Upgrade |
| 420VXS180MEFC22X40 | Rubycon | 0 | 420VXS180MEFC22X40-ND | kr.19.28025 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.06864 | kr.60,205.92 |
| Unit Price without VAT: | kr.20.06864 |
|---|---|
| Unit Price with VAT: | kr.25.08580 |









