380LX471M350K052 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.48671
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.51270
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.37.20499
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 13.269
Unit Price: kr.69.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.47189
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.41703
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.29533
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.41.90803
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.22.98630
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.32.98130
Datasheet

Direct


Nichicon
In Stock: 181
Unit Price: kr.46.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.23.86440
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.32.78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.22.67630
Datasheet
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX471M350K052

DigiKey Part Number
380LX471M350K052-ND
Manufacturer
Manufacturer Product Number
380LX471M350K052
Description
CAP ALUM 470UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.4 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
390mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ471M350K032Cornell Dubilier Knowles0380LQ471M350K032-NDkr.29.48671Direct
SLPX471M350E5P3Cornell Dubilier Knowles0SLPX471M350E5P3-NDkr.29.51270Direct
381LX471M350K052Cornell Dubilier Knowles0381LX471M350K052-NDkr.37.20499Upgrade
SLPX471M400E4P3Cornell Dubilier Knowles13.269338-1951-NDkr.69.68000Upgrade
380LQ471M350A022Cornell Dubilier Knowles0380LQ471M350A022-NDkr.32.47189Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.24.61250kr.27,566.00
Unit Price without VAT:kr.24.61250
Unit Price with VAT:kr.30.76563