SLPX471M420E4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.40.25270
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.38.20290
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.26400
Datasheet

Upgrade


Chemi-Con
In Stock: 56
Unit Price: kr.130.73000
Datasheet

Upgrade


Nichicon
In Stock: 148
Unit Price: kr.68.54000
Datasheet

Upgrade


Nichicon
In Stock: 123
Unit Price: kr.80.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.52240
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.01370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 32
Unit Price: kr.81.79000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.37.53967
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX471M420E4P3

DigiKey Part Number
SLPX471M420E4P3-ND
Manufacturer
Manufacturer Product Number
SLPX471M420E4P3
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.68 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXG470MEFCSN30X45Rubycon0420MXG470MEFCSN30X45-NDkr.40.25270Upgrade
420VXH470MEFC30X45Rubycon0420VXH470MEFC30X45-NDkr.38.20290Upgrade
450MXG470MEFCSN30X45Rubycon01189-450MXG470MEFCSN30X45-NDkr.30.26400Upgrade
ELHS451VSN471MR45SChemi-Con56565-ELHS451VSN471MR45S-NDkr.130.73000Upgrade
LGNW6471MELB45Nichicon148493-8389-NDkr.68.54000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.41.90803kr.125,724.09
Unit Price without VAT:kr.41.90803
Unit Price with VAT:kr.52.38504