Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350VXR470MEFC30X50 | |
|---|---|
DigiKey Part Number | 350VXR470MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 350VXR470MEFC30X50 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXR470MEFC30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG470MEFC30X50 | Rubycon | 0 | 400NXG470MEFC30X50-ND | kr.22.67630 | Parametric Equivalent |
| 450GXK470MEFCSN30X45 | Rubycon | 52 | 1189-450GXK470MEFCSN30X45-ND | kr.86.98000 | Parametric Equivalent |
| ELXM351VSN471MR50S | Chemi-Con | 0 | ELXM351VSN471MR50S-ND | kr.27.42685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.86440 | kr.2,386.44 |
| Unit Price without VAT: | kr.23.86440 |
|---|---|
| Unit Price with VAT: | kr.29.83050 |




