380LX471M350A042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.32.47189
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.41703
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.56499
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.176
Unit Price: kr.77.60000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.45.36525
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.47583
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 271
Unit Price: kr.72.53000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.39.71566
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.48671
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.24.61250
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.51270
Datasheet

Upgrade


Rubycon
In Stock: 48
Unit Price: kr.64.73000
Datasheet

Upgrade


Rubycon
In Stock: 116
Unit Price: kr.69.36000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.40.59190
Datasheet
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX471M350A042

DigiKey Part Number
380LX471M350A042-ND
Manufacturer
Manufacturer Product Number
380LX471M350A042
Description
CAP ALUM 470UF 20% 350V SNAP TH
Customer Reference
Detailed Description
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
423mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes