SLPX471M420H7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 94
Unit Price: kr.14.92000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.11.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.10.09000
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: kr.12.75000
Datasheet

Upgrade


TDK
In Stock: 1.413
Unit Price: kr.22.06000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.14.17400
Datasheet

Upgrade


TDK
In Stock: 197
Unit Price: kr.22.06000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.14.71317
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.15.11458
Datasheet

Upgrade


TDK
In Stock: 291
Unit Price: kr.14.55000
Datasheet

Upgrade


TDK
In Stock: 348
Unit Price: kr.12.88000
Datasheet

Upgrade


TDK
In Stock: 359
Unit Price: kr.13.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.8.30375
Datasheet

Upgrade


Chemi-Con
In Stock: 697
Unit Price: kr.18.24000
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX471M420H7P3

DigiKey Part Number
SLPX471M420H7P3-ND
Manufacturer
Manufacturer Product Number
SLPX471M420H7P3
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.61 A @ 120 Hz
Ripple Current @ High Frequency
3.84 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.39.71566kr.119,146.98
Unit Price without VAT:kr.39.71566
Unit Price with VAT:kr.49.64458