Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX471M160H022 | |
|---|---|
DigiKey Part Number | 380LX471M160H022-ND |
Manufacturer | |
Manufacturer Product Number | 380LX471M160H022 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.66 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX471M160A3P3 | Cornell Dubilier Knowles | 0 | 338-1618-ND | kr.8.63967 | Direct |
| 380LX471M180H022 | Cornell Dubilier Knowles | 0 | 380LX471M180H022-ND | kr.11.34537 | Upgrade |
| 381LX471M160H022 | Cornell Dubilier Knowles | 0 | 381LX471M160H022-ND | kr.12.40129 | Upgrade |
| SLPX471M180A3P3 | Cornell Dubilier Knowles | 0 | SLPX471M180A3P3-ND | kr.9.13471 | Upgrade |
| SLPX471M200A3P3 | Cornell Dubilier Knowles | 6.263 | 338-1621-ND | kr.26.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.29120 | kr.39,873.60 |
| Unit Price without VAT: | kr.13.29120 |
|---|---|
| Unit Price with VAT: | kr.16.61400 |











