180USC470MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.36.19160
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.81.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.73635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.98910
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.60125
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.37.12005
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.78.37135
Datasheet

Direct


Nichicon
In Stock: 226
Unit Price: kr.66.04000
Datasheet

Upgrade


TDK
In Stock: 432
Unit Price: kr.101.50000
Datasheet

Upgrade


Nichicon
In Stock: 260
Unit Price: kr.68.56000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.16014
Datasheet

Parametric Equivalent


Nichicon
In Stock: 217
Unit Price: kr.63.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.23.12232
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.61078
Datasheet
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180USC470MEFC22X30

DigiKey Part Number
180USC470MEFC22X30-ND
Manufacturer
Manufacturer Product Number
180USC470MEFC22X30
Description
CAP ALUM 470UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
180USC470MEFC22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.865 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.20.85955kr.4,171.91
Manufacturers Standard Package
Unit Price without VAT:kr.20.85955
Unit Price with VAT:kr.26.07444