SLPX471M160A3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.12896
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.860
Unit Price: kr.24.42000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.89667
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6.263
Unit Price: kr.26.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.8.65452
Datasheet

Parametric Equivalent


Nichicon
In Stock: 700
Unit Price: kr.26.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.26116
Datasheet
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX471M160A3P3

DigiKey Part Number
338-1618-ND
Manufacturer
Manufacturer Product Number
SLPX471M160A3P3
Description
CAP ALUM 470UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.86 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.73 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX471M160H022Cornell Dubilier Knowles0380LX471M160H022-NDkr.13.12896Similar
SLPX471M160C1P3Cornell Dubilier Knowles1.860338-1619-NDkr.24.42000Similar
SLPX471M180A3P3Cornell Dubilier Knowles0SLPX471M180A3P3-NDkr.8.89667Parametric Equivalent
SLPX471M200A3P3Cornell Dubilier Knowles6.263338-1621-NDkr.26.99000Parametric Equivalent
LLS2C471MELZNichicon0493-2448-NDkr.8.65452Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.8.41454kr.25,243.62
Unit Price without VAT:kr.8.41454
Unit Price with VAT:kr.10.51818