
SLPX471M200A3P3 | |
|---|---|
DigiKey Part Number | 338-1621-ND |
Manufacturer | |
Manufacturer Product Number | SLPX471M200A3P3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.18.13200 | kr.181.32 |
| 50 | kr.14.59220 | kr.729.61 |
| 100 | kr.13.47630 | kr.1,347.63 |
| 500 | kr.11.55858 | kr.5,779.29 |
| 1.000 | kr.10.95546 | kr.10,955.46 |
| 2.500 | kr.10.31242 | kr.25,781.05 |
| 5.000 | kr.9.92101 | kr.49,605.05 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

