200MXG470MEFCSN22X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.87680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 136
Unit Price: kr.4.80000
Datasheet

Direct


Chemi-Con
In Stock: 196
Unit Price: kr.4.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 180
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.06820
Datasheet

Parametric Equivalent


Nichicon
In Stock: 260
Unit Price: kr.3.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10.900
Unit Price: kr.3.80000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXG470MEFCSN22X30

DigiKey Part Number
1189-3817-ND
Manufacturer
Manufacturer Product Number
200MXG470MEFCSN22X30
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXG470MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Ripple Current @ High Frequency
2.505 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.25000kr.31.25
10kr.21.39300kr.213.93
50kr.17.31860kr.865.93
200kr.14.96550kr.2,993.10
600kr.13.63063kr.8,178.38
1.000kr.13.13186kr.13,131.86
2.600kr.12.36415kr.32,146.79
5.000kr.11.94151kr.59,707.55
Manufacturers Standard Package
Unit Price without VAT:kr.31.25000
Unit Price with VAT:kr.39.06250