Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

380LX221M450A022 | |
|---|---|
DigiKey Part Number | 338-2251-ND |
Manufacturer | |
Manufacturer Product Number | 380LX221M450A022 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M450A012 | Cornell Dubilier Knowles | 0 | 338-3495-ND | kr.24.36906 | Direct |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | kr.30.27157 | Direct |
| SLPX221M450H3P3 | Cornell Dubilier Knowles | 1.487 | 338-1961-ND | kr.54.90000 | Direct |
| 381LX221M450A022 | Cornell Dubilier Knowles | 0 | 381LX221M450A022-ND | kr.32.47189 | Upgrade |
| 380LQ221M450H452 | Cornell Dubilier Knowles | 0 | 380LQ221M450H452-ND | kr.24.45338 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.27.21773 | kr.30,483.86 |
| Unit Price without VAT: | kr.27.21773 |
|---|---|
| Unit Price with VAT: | kr.34.02216 |














