220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.206Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX221M450H3P3

DigiKey Part Number
338-1961-ND
Manufacturer
Manufacturer Product Number
SLPX221M450H3P3
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.206Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.66 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.44 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
1.206Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ221M450K022Cornell Dubilier Knowles653338-3497-NDkr.52.81000Similar
B43501A5227MTDK1.350495-4244-NDkr.80.14000Similar
ESMQ451VSN221MP45SChemi-Con200565-2790-NDkr.61.18000Similar
LLS2W221MELCNichicon165493-2612-NDkr.44.70000Similar
MAL215747221E3Vishay Beyschlag/Draloric/BC Components974349PHBK-NDkr.101.12000Similar
In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.90000kr.54.90
40kr.33.05200kr.1,322.08
80kr.30.84013kr.2,467.21
120kr.29.72400kr.3,566.88
520kr.26.56558kr.13,814.10
1.000kr.25.51115kr.25,511.15
2.520kr.24.45338kr.61,622.52
Manufacturers Standard Package
Unit Price without VAT:kr.54.90000
Unit Price with VAT:kr.68.62500