Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade

380LQ221M450A012 | |
|---|---|
DigiKey Part Number | 338-3495-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ221M450A012 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.17 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M450H452 | Cornell Dubilier Knowles | 0 | 380LQ221M450H452-ND | kr.24.45338 | Similar |
| 380LQ221M450J042 | Cornell Dubilier Knowles | 0 | 338-3496-ND | kr.22.85126 | Similar |
| 380LQ221M450K022 | Cornell Dubilier Knowles | 653 | 338-3497-ND | kr.52.81000 | Similar |
| 380LX221M450A022 | Cornell Dubilier Knowles | 0 | 338-2251-ND | kr.27.21773 | Similar |
| 380LX221M450J052 | Cornell Dubilier Knowles | 0 | 338-2692-ND | kr.51.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.36906 | kr.73,107.18 |
| Unit Price without VAT: | kr.24.36906 |
|---|---|
| Unit Price with VAT: | kr.30.46133 |














