
LPX221M450H3P3 | |
|---|---|
DigiKey Part Number | LPX221M450H3P3-ND |
Manufacturer | |
Manufacturer Product Number | LPX221M450H3P3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 904mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.50000 | kr.48.50 |
| 10 | kr.34.18500 | kr.341.85 |
| 90 | kr.26.66678 | kr.2,400.01 |
| 180 | kr.25.07506 | kr.4,513.51 |
| 540 | kr.23.08606 | kr.12,466.47 |
| 1.080 | kr.22.10142 | kr.23,869.53 |
| Unit Price without VAT: | kr.48.50000 |
|---|---|
| Unit Price with VAT: | kr.60.62500 |

