380LQ471M400A022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 200
Unit Price: kr.64.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 693
Unit Price: kr.87.62000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.56499
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 13.319
Unit Price: kr.69.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 271
Unit Price: kr.72.53000
Datasheet

Direct


TDK
In Stock: 268
Unit Price: kr.78.05000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.47.09800
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.35.04690
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.38.74440
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.77.92000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.28.29610
Datasheet

Upgrade


Rubycon
In Stock: 99
Unit Price: kr.69.17000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.81720
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.41.25060
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ471M400A022

DigiKey Part Number
338-3507-ND
Manufacturer
Manufacturer Product Number
380LQ471M400A022
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.33.67825kr.37,719.64
Unit Price without VAT:kr.33.67825
Unit Price with VAT:kr.42.09781