Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK470MEFC35X30 | |
|---|---|
DigiKey Part Number | 420MXK470MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK470MEFC35X30 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK470MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.408 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK470MEFCSN35X30 | Rubycon | 0 | 1189-2636-ND | kr.88.27000 | Parametric Equivalent |
| 420VXT470MEFCSN35X30 | Rubycon | 100 | 1189-420VXT470MEFCSN35X30-ND | kr.92.43000 | Parametric Equivalent |
| 450MXK470MEFCSN35X30 | Rubycon | 971 | 1189-4275-ND | kr.99.16000 | Parametric Equivalent |
| 450MXT470MEFCSN35X30 | Rubycon | 96 | 1189-450MXT470MEFCSN35X30-ND | kr.95.51000 | Parametric Equivalent |
| 450VXT470MEFCSN35X30 | Rubycon | 27 | 1189-450VXT470MEFCSN35X30-ND | kr.98.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.70600 | kr.4,170.60 |
| Unit Price without VAT: | kr.41.70600 |
|---|---|
| Unit Price with VAT: | kr.52.13250 |





