380LQ391M350K022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.27.11045
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 130
Unit Price: kr.65.32000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.79060
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.32.57560
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.05650
Datasheet

Upgrade


Chemi-Con
In Stock: 79
Unit Price: kr.116.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 178
Unit Price: kr.37.69000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.67.88000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.24.29550
Datasheet
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ391M350K022

DigiKey Part Number
380LQ391M350K022-ND
Manufacturer
Manufacturer Product Number
380LQ391M350K022
Description
CAP ALUM 390UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.06 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.88 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ391M350J042Cornell Dubilier Knowles0380LQ391M350J042-NDkr.27.11045Similar
380LQ391M400K032Cornell Dubilier Knowles130338-3308-NDkr.65.32000Similar
400MXH390M30X30Rubycon0400MXH390M30X30-NDkr.27.79060Upgrade
400MXK390MEFC30X30Rubycon0400MXK390MEFC30X30-NDkr.32.57560Upgrade
420USH390MEFC30X30Rubycon0420USH390MEFC30X30-NDkr.30.05650Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.21.09914kr.23,631.04
Unit Price without VAT:kr.21.09914
Unit Price with VAT:kr.26.37393