Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade




LLG2G391MELB30 | |
|---|---|
DigiKey Part Number | LLG2G391MELB30-ND |
Manufacturer | |
Manufacturer Product Number | LLG2G391MELB30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2G391MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G391MELB30 | Nichicon | 0 | 493-7502-ND | kr.67.88000 | Upgrade |
| ESMR401VSN391MR30S | Chemi-Con | 178 | 565-4473-ND | kr.37.69000 | Direct |
| 400MXH390M30X30 | Rubycon | 0 | 400MXH390M30X30-ND | kr.27.79060 | Upgrade |
| 400MXK390MEFC30X30 | Rubycon | 0 | 400MXK390MEFC30X30-ND | kr.32.57560 | Upgrade |
| 420USH390MEFC30X30 | Rubycon | 0 | 420USH390MEFC30X30-ND | kr.30.05650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.24.29550 | kr.4,859.10 |
| Unit Price without VAT: | kr.24.29550 |
|---|---|
| Unit Price with VAT: | kr.30.36938 |






