380LQ102M350A052 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.49.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.65.92000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.39.29090
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.55.32740
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.24.37890
Datasheet

Direct


Chemi-Con
In Stock: 68
Unit Price: kr.45.82000
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: kr.78.66000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.67.55580
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.50.24580
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 49
Unit Price: kr.146.37000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.63.71413
Datasheet

Upgrade


Chemi-Con
In Stock: 152
Unit Price: kr.136.83000
Datasheet

Upgrade


Chemi-Con
In Stock: 725
Unit Price: kr.65.73000
Datasheet
380LQ_A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ102M350A052

DigiKey Part Number
380LQ102M350A052-ND
Manufacturer
Manufacturer Product Number
380LQ102M350A052
Description
CAP ALUM 1000UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.54 A @ 120 Hz
Ripple Current @ High Frequency
4.96 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.48.40000kr.54,208.00
Unit Price without VAT:kr.48.40000
Unit Price with VAT:kr.60.50000