EKMW401VSN102MA50S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.67.66140
Datasheet

Parametric Equivalent


Rubycon
In Stock: 79
Unit Price: kr.136.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.63.81367
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.62.76163
Datasheet

Parametric Equivalent


TDK
In Stock: 2
Unit Price: kr.108.14000
Datasheet

Parametric Equivalent


AIC tech Inc.
In Stock: 129
Unit Price: kr.114.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 34
Unit Price: kr.136.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.142.75000
Datasheet
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW401VSN102MA50S

DigiKey Part Number
565-EKMW401VSN102MA50S-ND
Manufacturer
Manufacturer Product Number
EKMW401VSN102MA50S
Description
CAP ALUM 1000UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW401VSN102MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.575 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK1000MEFC35X50Rubycon0400MXK1000MEFC35X50-NDkr.67.66140Parametric Equivalent
400MXK1000MEFCSN35X50Rubycon791189-2668-NDkr.136.53000Parametric Equivalent
B43640A9108M000TDK0B43640A9108M000-NDkr.0.00000Parametric Equivalent
B43640A9108M067TDK0B43640A9108M067-NDkr.63.81367Parametric Equivalent
B43641A9108M057TDK0495-B43641A9108M057-NDkr.62.76163Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.215.76000kr.215.76
10kr.165.42900kr.1,654.29
50kr.144.72120kr.7,236.06
200kr.132.81165kr.26,562.33
Manufacturers Standard Package
Unit Price without VAT:kr.215.76000
Unit Price with VAT:kr.269.70000