



LLS2V102MELC | |
|---|---|
DigiKey Part Number | 493-7315-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V102MELC |
Description | CAP ALUM 1000UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V102MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.148 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.84000 | kr.80.84 |
| 10 | kr.58.59400 | kr.585.94 |
| 50 | kr.49.40880 | kr.2,470.44 |
| 100 | kr.46.51850 | kr.4,651.85 |
| 500 | kr.41.55934 | kr.20,779.67 |
| 1.000 | kr.40.00191 | kr.40,001.91 |
| Unit Price without VAT: | kr.80.84000 |
|---|---|
| Unit Price with VAT: | kr.101.05000 |

