350USC1000MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.67.87250
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.50.48130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.47510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 182
Unit Price: kr.124.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.24.49315
Datasheet

Parametric Equivalent


Nichicon
In Stock: 149
Unit Price: kr.81.98000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.54.73216
Datasheet
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350USC1000MEFCSN35X50

DigiKey Part Number
350USC1000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
350USC1000MEFCSN35X50
Description
CAP ALUM 1000UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
350USC1000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.6 A @ 120 Hz
Ripple Current @ High Frequency
5.04 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.58670kr.5,558.67
Manufacturers Standard Package
Unit Price without VAT:kr.55.58670
Unit Price with VAT:kr.69.48338