35mmx50mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351VSN102MA50S

DigiKey Part Number
565-2768-ND
Manufacturer
Manufacturer Product Number
ESMQ351VSN102MA50S
Description
CAP ALUM 1000UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ351VSN102MA50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.54 A @ 120 Hz
Ripple Current @ High Frequency
5.062 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.82000kr.45.82
10kr.32.16000kr.321.60
50kr.26.52040kr.1,326.02
200kr.23.26750kr.4,653.50
600kr.21.42347kr.12,854.08
1.000kr.20.73472kr.20,734.72
2.600kr.20.35220kr.52,915.72
Manufacturers Standard Package
Unit Price without VAT:kr.45.82000
Unit Price with VAT:kr.57.27500