185224K63RCB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 4.420
Unit Price: kr.13.57000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.03273
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.03273
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.48704
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.91237
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.96608
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.35669
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.94614
Datasheet

Direct


TDK
In Stock: 17.735
Unit Price: kr.2.16000
Datasheet

Direct


TDK
In Stock: 3.690
Unit Price: kr.2.35000
Datasheet

Direct


TDK
In Stock: 10.474
Unit Price: kr.2.35000
Datasheet

Upgrade


TDK
In Stock: 151.989
Unit Price: kr.2.28000
Datasheet

Upgrade


TDK
In Stock: 2.368
Unit Price: kr.2.47000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.58889
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185224K63RCB-F

DigiKey Part Number
185224K63RCB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185224K63RCB-F
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185224K63RCB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168224J63C-FCornell Dubilier Knowles4.420338-3268-NDkr.13.57000Upgrade
185224J63RCA-FCornell Dubilier Knowles0185224J63RCA-F-NDkr.6.03273Upgrade
185224J63RCB-FCornell Dubilier Knowles0185224J63RCB-F-NDkr.6.03273Upgrade
167224K63A-FCornell Dubilier Knowles0167224K63A-F-NDkr.5.48704Similar
184224K63RAA-FCornell Dubilier Knowles0184224K63RAA-F-NDkr.4.91237Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.400kr.5.94614kr.32,109.16
Unit Price without VAT:kr.5.94614
Unit Price with VAT:kr.7.43268