Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar

184224K63RAA-F | |
|---|---|
DigiKey Part Number | 184224K63RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184224K63RAA-F |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184224K63RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167224K63A-F | Cornell Dubilier Knowles | 0 | 167224K63A-F-ND | kr.5.48704 | Direct |
| 184224K63RBA-F | Cornell Dubilier Knowles | 0 | 184224K63RBA-F-ND | kr.4.96608 | Direct |
| 167224J63A-F | Cornell Dubilier Knowles | 408 | 338-4335-ND | kr.12.24000 | Upgrade |
| 184224J63RAA-F | Cornell Dubilier Knowles | 0 | 184224J63RAA-F-ND | kr.6.26779 | Upgrade |
| 184224J63RAB-F | Cornell Dubilier Knowles | 0 | 184224J63RAB-F-ND | kr.6.26779 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.91237 | kr.8,842.27 |
| Unit Price without VAT: | kr.4.91237 |
|---|---|
| Unit Price with VAT: | kr.6.14046 |









