Direct
Direct
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar

| 168224J100G-F | |
|---|---|
| DigiKey Part Number | 168224J100G-F-ND | 
| Manufacturer | |
| Manufacturer Product Number | 168224J100G-F | 
| Description | CAP FILM 0.22UF 5% 100VDC RADIAL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 168224J100G-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
| Height - Seated (Max) | 0.394" (10.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.7.48041 | kr.37,402.05 | 
| Unit Price without VAT: | kr.7.48041 | 
|---|---|
| Unit Price with VAT: | kr.9.35051 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark