Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160473K400F-F | |
|---|---|
DigiKey Part Number | 160473K400F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160473K400F-F |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160473K400F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160473J400F-F | Cornell Dubilier Knowles | 0 | 160473J400F-F-ND | kr.4.79193 | Upgrade |
| 160473J630G-F | Cornell Dubilier Knowles | 0 | 160473J630G-F-ND | kr.5.87411 | Upgrade |
| 160473K630G-F | Cornell Dubilier Knowles | 0 | 160473K630G-F-ND | kr.5.69453 | Upgrade |
| 160473K400E-F | Cornell Dubilier Knowles | 0 | 160473K400E-F-ND | kr.4.88256 | Similar |
| DME4S47K-F | Cornell Dubilier Knowles | 399 | 338-3206-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.97313 | kr.9,946.26 |
| Unit Price without VAT: | kr.4.97313 |
|---|---|
| Unit Price with VAT: | kr.6.21641 |











