
B32521C6473K | |
|---|---|
DigiKey Part Number | 495-2446-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6473K |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6473K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6473K289 | TDK | 30 | 495-2446-1-ND | kr.3.55000 | Direct |
| B32521C6473J | TDK | 1.475 | 495-B32521C6473J-ND | kr.4.12000 | Upgrade |
| 160473K400E-F | Cornell Dubilier Knowles | 0 | 160473K400E-F-ND | kr.4.88256 | Direct |
| DME4S47K-F | Cornell Dubilier Knowles | 399 | 338-3206-ND | kr.10.84000 | Direct |
| 160473J400E-F | Cornell Dubilier Knowles | 0 | 160473J400E-F-ND | kr.4.88256 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.46000 | kr.24.60 |
| 50 | kr.1.87040 | kr.93.52 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

