160473J400F-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.87411
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.88256
Datasheet

Direct


TDK
In Stock: 702
Unit Price: kr.4.95000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.35448
Datasheet

Similar


TDK
In Stock: 4.633
Unit Price: kr.4.06000
Datasheet

Similar


TDK
In Stock: 1.475
Unit Price: kr.4.12000
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160473J400F-F

DigiKey Part Number
160473J400F-F-ND
Manufacturer
Manufacturer Product Number
160473J400F-F
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160473J400F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160473J630G-FCornell Dubilier Knowles0160473J630G-F-NDkr.5.87411Upgrade
160473J400E-FCornell Dubilier Knowles0160473J400E-F-NDkr.4.88256Similar
B32522C6473JTDK702495-1236-NDkr.4.95000Direct
B32522Q8473J000TDK0495-1267-NDkr.1.35448Upgrade
B32520C6473J000TDK4.633495-1238-NDkr.4.06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.79193kr.9,583.86
Unit Price without VAT:kr.4.79193
Unit Price with VAT:kr.5.98991