
B32529C6473K189 | |
|---|---|
DigiKey Part Number | 495-6830-2-ND - Tape & Reel (TR) 495-6830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6473K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529E6473K289 | TDK | 0 | B32529E6473K289-ND | kr.0.96115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.46140 | kr.146.14 |
| 500 | kr.1.18394 | kr.591.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.1.00322 | kr.1,103.54 |
| 2.200 | kr.0.93985 | kr.2,067.67 |
| 3.300 | kr.0.90814 | kr.2,996.86 |
| 5.500 | kr.0.87299 | kr.4,801.45 |
| 7.700 | kr.0.85245 | kr.6,563.87 |
| 11.000 | kr.0.83269 | kr.9,159.59 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

