
DME4S47K-F | |
|---|---|
DigiKey Part Number | 338-3206-ND |
Manufacturer | |
Manufacturer Product Number | DME4S47K-F |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.217" W (12.50mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.20200 | kr.72.02 |
| 50 | kr.5.76680 | kr.288.34 |
| 100 | kr.5.32500 | kr.532.50 |
| 500 | kr.4.57672 | kr.2,288.36 |
| 1.000 | kr.4.34518 | kr.4,345.18 |
| 2.500 | kr.4.10074 | kr.10,251.85 |
| 5.000 | kr.3.95332 | kr.19,766.60 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

