Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar

160334J100F-F | |
|---|---|
DigiKey Part Number | 160334J100F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160334J100F-F |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160334J100F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160334J250G-F | Cornell Dubilier Knowles | 0 | 160334J250G-F-ND | kr.6.58980 | Upgrade |
| 160334J100E-F | Cornell Dubilier Knowles | 0 | 338-3256-ND | kr.12.17000 | Similar |
| 167334J100C-F | Cornell Dubilier Knowles | 472 | 167334J100C-F-ND | kr.15.91000 | Similar |
| 184334J100RCA-F | Cornell Dubilier Knowles | 0 | 184334J100RCA-F-ND | kr.6.86928 | Similar |
| 184334J100RCB-F | Cornell Dubilier Knowles | 0 | 184334J100RCB-F-ND | kr.6.86928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.88256 | kr.9,765.12 |
| Unit Price without VAT: | kr.4.88256 |
|---|---|
| Unit Price with VAT: | kr.6.10320 |









