Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar

160334J100E-F | |
|---|---|
DigiKey Part Number | 338-3256-ND |
Manufacturer | |
Manufacturer Product Number | 160334J100E-F |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160334J100E-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160334J100F-F | Cornell Dubilier Knowles | 0 | 160334J100F-F-ND | kr.4.88256 | Similar |
| 167334J100C-F | Cornell Dubilier Knowles | 472 | 167334J100C-F-ND | kr.15.91000 | Similar |
| 184334J100RCA-F | Cornell Dubilier Knowles | 0 | 184334J100RCA-F-ND | kr.6.86928 | Similar |
| 184334J100RCB-F | Cornell Dubilier Knowles | 0 | 184334J100RCB-F-ND | kr.6.86928 | Similar |
| B32521C1334J000 | TDK | 6.735 | 495-1159-ND | kr.4.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.15300 | kr.81.53 |
| 50 | kr.6.57340 | kr.328.67 |
| 100 | kr.6.08450 | kr.608.45 |
| 500 | kr.5.25814 | kr.2,629.07 |
| 1.000 | kr.5.00245 | kr.5,002.45 |
| 2.500 | kr.4.73240 | kr.11,831.00 |
| 5.000 | kr.4.56953 | kr.22,847.65 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |









