Direct
Similar
Similar
Direct
Similar
Similar
Similar

184334J100RCB-F | |
|---|---|
DigiKey Part Number | 184334J100RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184334J100RCB-F |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184334J100RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167334J100C-F | Cornell Dubilier Knowles | 472 | 167334J100C-F-ND | kr.15.91000 | Direct |
| 160334J100E-F | Cornell Dubilier Knowles | 0 | 338-3256-ND | kr.12.17000 | Similar |
| 160334J100F-F | Cornell Dubilier Knowles | 0 | 160334J100F-F-ND | kr.4.88256 | Similar |
| B32520C1334J000 | TDK | 41.444 | 495-1156-ND | kr.4.31000 | Direct |
| B32521C1334J000 | TDK | 6.735 | 495-1159-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.6.86928 | kr.8,243.14 |
| Unit Price without VAT: | kr.6.86928 |
|---|---|
| Unit Price with VAT: | kr.8.58660 |








