184334J100RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 472
Unit Price: kr.15.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.88256
Datasheet

Direct


TDK
In Stock: 41.444
Unit Price: kr.4.31000
Datasheet

Similar


TDK
In Stock: 6.735
Unit Price: kr.4.18000
Datasheet

Similar


TDK
In Stock: 3.039
Unit Price: kr.5.01000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.3.49000
Datasheet
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184334J100RCA-F

DigiKey Part Number
184334J100RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184334J100RCA-F
Description
CAP FILM 0.33UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184334J100RCA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167334J100C-FCornell Dubilier Knowles472167334J100C-F-NDkr.15.91000Direct
160334J100E-FCornell Dubilier Knowles0338-3256-NDkr.12.17000Similar
160334J100F-FCornell Dubilier Knowles0160334J100F-F-NDkr.4.88256Similar
B32520C1334J000TDK41.444495-1156-NDkr.4.31000Direct
B32521C1334J000TDK6.735495-1159-NDkr.4.18000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.6.86928kr.8,243.14
Manufacturers Standard Package
Unit Price without VAT:kr.6.86928
Unit Price with VAT:kr.8.58660