0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167334J100C-F

DigiKey Part Number
167334J100C-F-ND
Manufacturer
Manufacturer Product Number
167334J100C-F
Description
CAP FILM 0.33UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167334J100C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C1334J000TDK41.444495-1156-NDkr.4.31000Direct
B32521C1334J000TDK6.735495-1159-NDkr.4.18000Similar
B32522C1334J000TDK3.039495-1157-NDkr.5.01000Similar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.10.91100kr.109.11
50kr.8.92040kr.446.02
100kr.8.30540kr.830.54
500kr.7.26590kr.3,632.95
1.000kr.6.94408kr.6,944.08
2.500kr.6.60405kr.16,510.12
5.000kr.6.39901kr.31,995.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750