TV30C8V5JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: kr.3.00924
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.94575
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.23636
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 4.195
Unit Price: kr.3.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.26680
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.61045

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: kr.4.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.52466
Datasheet
14.4V Clamp 208.33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C8V5JB-G

DigiKey Part Number
TV30C8V5JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C8V5JB-G
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C8V5JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.33A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.21978kr.9,659.34
6.000kr.3.00335kr.18,020.10
9.000kr.2.99477kr.26,952.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.21978
Unit Price with VAT:kr.4.02473