SMCJ8.5CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.26089
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.7.87000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.299
Unit Price: kr.5.95000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.47650
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46865
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.85357
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.08608
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8.5CA-HR

DigiKey Part Number
SMCJ8.5CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5CA-HR
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.88.00000kr.44,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.88.00000
Unit Price with VAT:kr.110.00000