SMCJ8.5CA-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.44537
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.16777
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


YAGEO
In Stock: 2.896
Unit Price: kr.4.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

SMCJ8.5CA-13-F

DigiKey Part Number
31-SMCJ8.5CA-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5CA-13-F
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
104.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ8.5CALittelfuse Inc.0SMCJ8.5CALFTR-NDkr.1.44537Direct
1SMC8.5CA TR13 PBFREECentral Semiconductor Corp01514-1SMC8.5CATR13PBFREECT-NDkr.7.80000Direct
SMCJ8.5CA-E3/57TVishay General Semiconductor - Diodes Division1.700SMCJ8.5CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ8.5CA-E3/9ATVishay General Semiconductor - Diodes Division0SMCJ8.5CA-E3/9ATGICT-NDkr.6.91000Direct
SMCJ8.5CA-HRLittelfuse Inc.0SMCJ8.5CA-HR-NDkr.112.76958Direct
Available To Order
Factory Stock: 63.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.30575kr.12,917.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.30575
Unit Price with VAT:kr.5.38219