
TV15C6V5JB-HF | |
|---|---|
DigiKey Part Number | TV15C6V5JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C6V5JB-HF |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.93A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C6V5JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.93A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19855 | kr.6,595.65 |
| 6.000 | kr.2.03769 | kr.12,226.14 |
| 9.000 | kr.1.95577 | kr.17,601.93 |
| 15.000 | kr.1.91333 | kr.28,699.95 |
| Unit Price without VAT: | kr.2.19855 |
|---|---|
| Unit Price with VAT: | kr.2.74819 |







