


SMCJ6.5CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ6.5CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ6.5CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ6.5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA-E3/57T |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.4.94500 | kr.49.45 |
| 100 | kr.3.24730 | kr.324.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.33416 | kr.1,984.04 |
| 1.700 | kr.2.12819 | kr.3,617.92 |
| 2.550 | kr.2.02321 | kr.5,159.19 |
| 4.250 | kr.1.90522 | kr.8,097.18 |
| 5.950 | kr.1.83535 | kr.10,920.33 |
| 8.500 | kr.1.76743 | kr.15,023.16 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

