
SMCJ6.5CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-SMCJ6.5CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ6.5CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ6.5CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA-E3/9AT |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.5CA-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.3.69900 | kr.36.99 |
100 | kr.2.40380 | kr.240.38 |
500 | kr.1.84678 | kr.923.39 |
1.000 | kr.1.66733 | kr.1,667.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.41188 | kr.4,941.58 |
7.000 | kr.1.30133 | kr.9,109.31 |
10.500 | kr.1.24500 | kr.13,072.50 |
17.500 | kr.1.18172 | kr.20,680.10 |
24.500 | kr.1.15520 | kr.28,302.40 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |