TV15C111JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.38596
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.19855
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.4.71911
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 918
Unit Price: kr.1.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.294
Unit Price: kr.6.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.29243
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.41250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.079
Unit Price: kr.7.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.49008
Datasheet

Similar


Bourns Inc.
In Stock: 5.870
Unit Price: kr.7.91000
Datasheet
177V Clamp 8.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C111JB-G

DigiKey Part Number
TV15C111JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C111JB-G
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 8.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C111JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
8.47A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.19855kr.6,595.65
6.000kr.2.03769kr.12,226.14
9.000kr.1.95577kr.17,601.93
15.000kr.1.91333kr.28,699.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.19855
Unit Price with VAT:kr.2.74819